+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12525

Padlock; shackle; brass; Protection: low (level 3); A: 25mm; B: 13mm


Manufacturer: KASP

Manufacturer part number:
K12525
TME Symbol:
KA-K12525

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 3)
A dimension
25mm
B dimension
13mm
C dimension
4mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
bags, cabinets, cases, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight91.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12525
1 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 3 pcs - 8.16 USDGross price for quantities from 3 pcs - 8.16 USD
Net price for quantities from 6 pcs - 7.17 USDGross price for quantities from 6 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.