+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12540

Padlock; shackle; brass; Protection: low (level 5); A: 40mm; B: 22mm


Manufacturer: KASP

Manufacturer part number:
K12540
TME Symbol:
KA-K12540

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 5)
A dimension
40mm
B dimension
22mm
C dimension
6.4mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight152.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12540
2 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 3 pcs - 11.26 USDGross price for quantities from 3 pcs - 11.26 USD
Net price for quantities from 6 pcs - 9.89 USDGross price for quantities from 6 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.