+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12540A7

Padlock; mandrel; brass; Equipment: wrench; Holder length: 40mm


Manufacturer: KASP

Manufacturer part number:
K12540A7
TME Symbol:
KA-K12540A7

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
brass
Standard equipment
wrench
Holder length
40mm
Slot width
22mm
Application
cabinets, gates, sheds
Gross weight155.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K12540A7
17 in TME stock
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 4 pcs - 11.53 USDGross price for quantities from 4 pcs - 11.53 USD
Net price for quantities from 12 pcs - 10.28 USDGross price for quantities from 12 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.