+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12550

Padlock; shackle; brass; Protection: medium (level 7); A: 50mm


Manufacturer: KASP

Manufacturer part number:
K12550
TME Symbol:
KA-K12550

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
medium (level 7)
A dimension
50mm
B dimension
29mm
C dimension
8mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight284 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12550
0 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 3 pcs - 18.09 USDGross price for quantities from 3 pcs - 18.09 USD
Net price for quantities from 6 pcs - 15.89 USDGross price for quantities from 6 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.