+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K12550D2

Padlock; shackle; Quan: 2pcs; brass; Protection: medium (level 7)


Manufacturer: KASP

Manufacturer part number:
K12550D2
TME Symbol:
KA-K12550D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
2pcs.
Body material
brass
Protection
medium (level 7)
A dimension
50mm
B dimension
29mm
C dimension
8mm
Standard equipment
key x4
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight306 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12550D2
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 35.77 USDGross price for quantities from 1 set - 35.77 USD
Net price for quantities from 3 set - 32.79 USDGross price for quantities from 3 set - 32.79 USD
Net price for quantities from 8 set - 28.82 USDGross price for quantities from 8 set - 28.82 USD