+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K13040A1

Padlock; shackle; stainless steel; Protection: medium (level 6)


Manufacturer: KASP

Manufacturer part number:
K13040A1
TME Symbol:
KA-K13040A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
stainless steel
Protection
medium (level 6)
A dimension
40mm
B dimension
22mm
C dimension
7.1mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
130
Dimensions
Gross weight231 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13040A1
0 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 14.33 USDGross price for quantities from 3 pcs - 14.33 USD
Net price for quantities from 6 pcs - 12.43 USDGross price for quantities from 6 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.