+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K14040SILD

Padlock; shackle; aluminium; Protection: medium (level 7); A: 38mm


Manufacturer: KASP

Manufacturer part number:
K14040SILD
TME Symbol:
KA-K14040SILD

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
aluminium
Protection
medium (level 7)
A dimension
38mm
B dimension
25mm
C dimension
6.3mm
Colour
silver
Mechanical elements features
double bolted
Application
bags, cabinets, cases, gates, sheds
Shackle/bolt material
hardened, steel
Manufacturer series
140
Dimensions
Gross weight182.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K14040SILD
5 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 3 pcs - 15.20 USDGross price for quantities from 3 pcs - 15.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs