+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K14540L50D

Padlock; shackle; chrome plated brass; Protection: low (level 5)


Manufacturer: KASP

Manufacturer part number:
K14540L50D
TME Symbol:
KA-K14540L50D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
chrome plated brass
Protection
low (level 5)
A dimension
40mm
B dimension
50mm
C dimension
6.3mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
cabinets, garages, gates, sheds, shutters outside
Shackle/bolt material
marine 316, stainless, steel
Manufacturer series
145
Dimensions
Gross weight194.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K14540L50D
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 16.13 USDGross price for quantities from 3 pcs - 16.13 USD
Net price for quantities from 6 pcs - 14.18 USDGross price for quantities from 6 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.