+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K14550D

Padlock; shackle; chrome plated brass; A: 50mm; B: 28mm; C: 8mm; 145


Manufacturer: KASP

Manufacturer part number:
K14550D
TME Symbol:
KA-K14550D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
chrome plated brass
Protection
medium (level 7)
A dimension
50mm
B dimension
28mm
C dimension
8mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
cabinets, garages, gates, sheds, shutters outside
Shackle/bolt material
marine 316, stainless, steel
Manufacturer series
145
Dimensions
Gross weight299.79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K14550D
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 3 pcs - 17.22 USDGross price for quantities from 3 pcs - 17.22 USD
Net price for quantities from 6 pcs - 16.52 USDGross price for quantities from 6 pcs - 16.52 USD