+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K14550L63D

Padlock; shackle; chrome plated brass; A: 50mm; B: 63mm; C: 8mm; 145


Manufacturer: KASP

Manufacturer part number:
K14550L63D
TME Symbol:
KA-K14550L63D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
chrome plated brass
Protection
medium (level 7)
A dimension
50mm
B dimension
63mm
C dimension
8mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
cabinets, garages, gates, sheds, shutters outside
Shackle/bolt material
marine 316, stainless, steel
Manufacturer series
145
Dimensions
Gross weight330.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K14550L63D
3 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 3 pcs - 23.81 USDGross price for quantities from 3 pcs - 23.81 USD
Net price for quantities from 6 pcs - 20.93 USDGross price for quantities from 6 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.