+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KA-NUCLEO-UNIEXP

Expander; Bluetooth: 2.0 EDR; Arduino

Manufacturer: KAMAMI

Manufacturer part number:
KA-NUCLEO-UNIEXP

Alternative designations: 234527

TME Symbol:
KA-NUCLEO-UNIEXP

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
expander
Connection
pin strips
Bluetooth version
2.0 EDR
Application - series/manufacturer
Arduino
Related items
NUCLEO
development kits accessories features
joystick - 5 positions MEMS 3DoF temperature sensor
Gross weight17.8 g
Certificates
See other products in this category: Development kits - accessories KAMAMI,
*
KA-NUCLEO-UNIEXP
0 in TME stock
Net price for quantities from 1 pcs - 20.76 USDGross price for quantities from 1 pcs - 20.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.