+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA616920R8073

Reducing ring; 22mm; KA1


Manufacturer: ABB

Manufacturer part number:
1SFA616920R8073
TME Symbol:
KA1-8073

Specification

Manufacturer
ABB
Type of switch accessories
reducing ring
Switch standard
22mm
Manufacturer series
KA1
Related items
CP
Gross weight52.9 g
Certificates
EAN code7320500259702
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA616920R8073
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.79 USDGross price for quantities from 10 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs