+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA616921R2133

LED; yellow; 110VAC; Cap: BA9S


Manufacturer: ABB

Manufacturer part number:
1SFA616921R2133
TME Symbol:
KA2-2133

Specification

Manufacturer
ABB
Type of light indictaor
LED
Colour
yellow
Rated voltage
110V AC
Kind of handle
BA9S
Gross weight4.3 g
Certificates
See other products in this category: Panel Mount Accessories ABB,
*
1SFA616921R2133
1 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts