+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 2.4A | |
Output voltage | 650V | |
Frequency | 67kHz | |
Number of channels | 1 | |
Case | TO220F-4FL | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Topology | flyback, forward | |
On-state resistance | 4.5Ω | |
Duty cycle factor | 72...82% | |
Kind of package | tube | |
Power | 75W | |
Operating voltage | 9...27V DC |