+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-3PFF-L400

Cable; female-female; PIN: 3; 0.4m; 4A; PVC; black-red; TLYp; 0.35mm2


Manufacturer: ESPE

Manufacturer part number:
KABX-3PFF-L400
TME Symbol:
KABX-3PFF-L400

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female-female
Number of pins
3
Cable length
0.4m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43645-0300
Gross weight10.87 g
Certificates
EAN code5904139612675
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-3PFF-L400
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD