+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-3PFF-L600

Cable; female-female; PIN: 3; 0.6m; 4A; PVC; black-red; TLYp; 0.35mm2


Manufacturer: ESPE

Manufacturer part number:
KABX-3PFF-L600
TME Symbol:
KABX-3PFF-L600

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female-female
Number of pins
3
Cable length
0.6m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43645-0300
Gross weight15.02 g
Certificates
EAN code5904139612682
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-3PFF-L600
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD