+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-3PFS-L400

Cable; female; PIN: 3; 0.4m; 4A; Insulation: PVC; black-red; TLYp

Manufacturer: ESPE

Manufacturer part number:
KABX-3PFS-L400
TME Symbol:
KABX-3PFS-L400

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female
Number of pins
3
Cable length
0.4m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43645-0300
Gross weight10.46 g
Certificates
EAN code5904139612705
See other products in this category: Wire-To-Board Cable Assemblies ESPE
*
KABX-3PFS-L400
Product withdrawn from the offer
Use the specification table below to search for similar products