+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ESPE | |
Type of connection cable | mains | |
Kind of connector | male | |
Number of pins | 4 | |
Cable length | 0.4m | |
Maximum current | 4A | |
Wire insulation material | PVC | |
Insulation colour | black-red | |
Kind of cable | TLYp | |
Core section | 0.35mm2 | |
Components | Micro-Fit 3.0, MX-43020-0400 |