+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-6PFS-L600

Cable; female; PIN: 6; 0.6m; 4A; Insulation: PVC; black-red; TLYp

Manufacturer: ESPE

Manufacturer part number:
KABX-6PFS-L600
TME Symbol:
KABX-6PFS-L600

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female
Number of pins
6
Cable length
0.6m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43025-0600
Gross weight26.7 g
Certificates
EAN code5904139612996
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-6PFS-L600
3 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 50 pcs - 4.77 USDGross price for quantities from 50 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.