+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-8PFF-L600

Cable; female-female; PIN: 8; 0.6m; 4A; PVC; black-red; TLYp; 0.35mm2


Manufacturer: ESPE

Manufacturer part number:
KABX-8PFF-L600
TME Symbol:
KABX-8PFF-L600

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female-female
Number of pins
8
Cable length
0.6m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43025-0800
Gross weight33.8 g
Certificates
EAN code5904139613085
See other products in this category: Wire-To-Board Cable Assemblies ESPE,
*
KABX-8PFF-L600
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
Net price for quantities from 25 pcs - 10.17 USDGross price for quantities from 25 pcs - 10.17 USD
Net price for quantities from 50 pcs - 8.90 USDGross price for quantities from 50 pcs - 8.90 USD