+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABX-8PFS-L200

Cable; female; PIN: 8; 0.2m; 4A; Insulation: PVC; black-red; TLYp

Manufacturer: ESPE

Manufacturer part number:
KABX-8PFS-L200
TME Symbol:
KABX-8PFS-L200

Specification

Manufacturer
ESPE
Type of connection cable
mains
Kind of connector
female
Number of pins
8
Cable length
0.2m
Maximum current
4A
Wire insulation material
PVC
Insulation colour
black-red
Kind of cable
TLYp
Core section
0.35mm2
Components
Micro-Fit 3.0, MX-43025-0800
Gross weight14 g
Certificates
EAN code5904139613092
See other products in this category: Wire-To-Board Cable Assemblies ESPE
*
KABX-8PFS-L200
Product withdrawn from the offer
Use the specification table below to search for similar products