+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAD0703

Converter: AC/DC; 6.6W; Uin: 65÷265VAC; Uout: 3.3VDC; Iout: 2A; 71%


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
KAD0703
TME Symbol:
KAD0703

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
AC/DC
Power
6.6W
Input voltage
65...265V AC
Output voltage
3.3V DC
Output current
2A
Efficiency
71%
Body dimensions
45x47x17.5mm
Insulation voltage
3kV, 4242V DC
Operating temperature
-40...71°C
Dimensions
Gross weight50 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CHINFA ELECTRONICS,
*
KAD0703
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 11.53 USDGross price for quantities from 300 pcs - 11.53 USD