+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAD08LHGT

Switch: DIP-SWITCH; Poles number: 8; ON-OFF-ON; 0.025A/24VDC; THT


Manufacturer: E-SWITCH

Manufacturer part number:
KAD08LHGT
TME Symbol:
KAD08LHGT

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
3/8
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Body dimensions
21.48x7x3.7mm
Contact plating
none
Manufacturer series
KAD
Overall length
21.48mm
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAD08LHGT
0 in TME stock
No. of pieces (Multiple of: 22)
Minimum order quantity: 2 002.
Multiple of: 22.
Net price for quantities from 2002 pcs - 1.27 USDGross price for quantities from 2002 pcs - 1.27 USD