+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAD10LHGT

Switch: DIP-SWITCH; Poles number: 10; ON-OFF-ON; 0.025A/24VDC


Manufacturer: E-SWITCH

Manufacturer part number:
KAD10LHGT
TME Symbol:
KAD10LHGT

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
3/10
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Body dimensions
26.56x7x3.7mm
Contact plating
none
Manufacturer series
KAD
Overall length
26.56mm
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAD10LHGT
0 in TME stock
No. of pieces (Multiple of: 18)
Minimum order quantity: 2 016.
Multiple of: 18.
Net price for quantities from 2016 pcs - 1.53 USDGross price for quantities from 2016 pcs - 1.53 USD