+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAE01SGGT

Switch: DIP-SWITCH; 0.1A/50VDC; Pos: 2; SMT; -20÷85°C; Pitch: 2.54mm


Manufacturer: E-SWITCH

Manufacturer part number:
KAE01SGGT
TME Symbol:
KAE01SGGT

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Body dimensions
6.3x3.58x3.05mm
Contact plating
gold-plated
Leads
for PCB
Electrical life
2000 cycles
Contacts configuration
SPST-NO
Contact material
copper
Operating Force
9.81N
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
*
KAE01SGGT
939 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 130 pcs - 0.77 USDGross price for quantities from 130 pcs - 0.77 USD
Net price for quantities from 260 pcs - 0.75 USDGross price for quantities from 260 pcs - 0.75 USD
Packaging method by the manufacturer:Tube = 130 pcs