+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAE04LGGR

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.1A/50VDC; Pos: 2; SMT


Manufacturer: E-SWITCH

Manufacturer part number:
KAE04LGGR
TME Symbol:
KAE04LGGR

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.2x6.3x3.05mm
Leads
for PCB
Manufacturer series
KAE
Electrical life
2000 cycles
Contacts configuration
SPST
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAE04LGGR
0 in TME stock
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.
Net price for quantities from 2100 pcs - 0.94 USDGross price for quantities from 2100 pcs - 0.94 USD