+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAG02TGGR

Switch: DIP-SWITCH; Poles number: 2; ON-ON; 0.025A/24VDC; Pos: 2/2


Manufacturer: E-SWITCH

Manufacturer part number:
KAG02TGGR
TME Symbol:
KAG02TGGR

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Mounting
SMT
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Contact plating
none
Manufacturer series
KAG
Contacts configuration
SPDT
Contact material
gold
Overall length
6.08mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAG02TGGR
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 4 000.
Multiple of: 800.
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
Net price for quantities from 4800 pcs - 0.40 USDGross price for quantities from 4800 pcs - 0.40 USD