+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Switching method | ON-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2/4 | |
Mounting | SMT | |
Operating temperature | -40...105°C | |
Terminal pitch | 2.54mm | |
Manufacturer series | KAG | |
Contact plating | none | |
Contacts configuration | SPDT | |
Overall length | 11.16mm | |
Contact material | gold |