+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | AC/DC | |
Power | 6.6W | |
Input voltage | 65...265V AC | |
Output voltage | 3.3V DC | |
Output current | 2A | |
Efficiency | 71% | |
Body dimensions | 45x47x18.5mm | |
Insulation voltage | 3kV, 4242V DC | |
Operating temperature | -40...71°C |