+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Switching method | ON-OFF | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 1.27mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 100mΩ | |
Body dimensions | 6.31x4.5x1.5mm | |
Manufacturer series | KAN | |
Leads | for PCB | |
Row pitch | 6.15mm | |
Contact plating | gold-plated | |
Contacts configuration | SPST | |
Mechanical durability | 1000 cycles | |
Contact material | copper |