+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAPPAT-ARD

Expansion board; KAPPA; Rec.sensit: -121dBm; Transm.power: 13dBm

Manufacturer: RF SOLUTIONS

Manufacturer part number:
KAPPAT-ARD
TME Symbol:
KAPPAT-ARD

Specification

Manufacturer
RF SOLUTIONS
Type of accessories for development kits
expansion board
Interface
RS232
Application - series/manufacturer
KAPPA
Receiver sensitivity
-121dBm
Transmitter output power
13dBm
Kind of module
FM transceiver
Frequency
868MHz
Range
0.5km
Gross weight47.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards RF SOLUTIONS,
*
KAPPAT-ARD
4 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts