+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB-2400YW

LED backlight; yellow; 9.94x4.86x6.12mm; white,diffused; 8÷40mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB-2400YW
TME Symbol:
KB-2400YW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
yellow
Dimensions
9.94x4.86x6.12mm
LED lens
diffused, white
Luminosity
8...40mcd
Wavelength
588nm
Mounting
THT
LED backlight variant
single
Operating voltage
2.1...2.5V DC
Gross weight0.365 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KB-2400YW
216 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Packaging method by the manufacturer:Tube = 100 pcs