+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | green | |
Dimensions | 9.94x9.94x6.12mm | |
LED lens | diffused, white | |
Luminosity | 18...79.5mcd | |
Wavelength | 568nm | |
Mounting | THT | |
LED backlight variant | single | |
Operating voltage | 2.2...2.5V DC |