+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB-C100SURKW

LED backlight; red; 9.94x9.94x6.12mm; white,diffused; 400÷550mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB-C100SURKW
TME Symbol:
KB-C100SURKW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
red
Dimensions
9.94x9.94x6.12mm
LED lens
diffused, white
Luminosity
400...550mcd
Wavelength
630nm
Mounting
THT
LED backlight variant
single
Operating voltage
1.95...2.5V DC
Gross weight0.7 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KB-C100SURKW
340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
Packaging method by the manufacturer:Tube = 50 pcs