+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB-UM-107-DE

Keypad: computer; black; USB A; DE layout,wired; Len: 1.4m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-UM-107-DE
TME Symbol:
KB-UM-107-DE

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
DE layout, wired
Cable length
1.4m
Number of buttons
104
Dimensions (a x b x c)
435x146x26mm
Gross weight440 g
Certificates
EAN code8716309122405
See other products in this category: Peripherals GEMBIRD,
*
KB-UM-107-DE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD