+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB-UML-04

Keypad: computer; black; USB A,USB C; wired,US layout; with LED

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KB-UML-04
TME Symbol:
KB-UML-04

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A, USB C
Version
US layout, wired
PC accessories features
with LED
Cable length
1.8m
Dimensions (a x b x c)
450x162x25mm
Gross weight500 g
Certificates
EAN code8716309136815
See other products in this category: Peripherals GEMBIRD,
*
KB-UML-04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD