+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB120400

Sensor: capacitive; Range: 2mm; OUT: PNP; Usup: 10÷35VDC; 2m; PIN: 4

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KB120400
TME Symbol:
KB120400

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Range
2mm
Output configuration
PNP
Max. operating current
250mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
0.5kHz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
stainless steel
Number of pins
4
Overall length
50mm
Operating temperature
-25...70°C
Supply voltage
  • 10...35V DC
Gross weight80 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC
*
KB120400
Product withdrawn from the offer
Use the specification table below to search for similar products