+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of lab connector | fork terminals | |
Connector | plug | |
Rated voltage | 60V DC | |
Current rating | 30A | |
Colour | red | |
Overall length | 58.5mm | |
Max cable section | 2.5mm2 | |
Stud terminal maximal diameter | 7mm | |
Contact plating | nickel plated | |
Contact material | brass | |
Max. contact resistance: | 1mΩ | |
Mounting | on cable, screw terminal | |
Connector variant | with 4mm transversal socket | |
Engineering PN | 930584101 | |
Manufacturer series | KB 2 | |
Operating temperature | -25...40°C |