+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KB817C

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V; DIP4

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB817C
TME Symbol:
KB817C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
35V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Gross weight0.243 g
See other products in this category: Optocouplers - analog output KINGBRIGHT ELECTRONIC,
*
KB817C
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order
Packaging method by the manufacturerTube = 100 pcs