+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LOVATO ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | pin plunger Ø8mm | |
Output configuration | NC x2 | |
Contact current max. | 10A | |
Connection | M20 | |
IP rating | IP65 | |
Body dimensions | 30x30x54.5mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | plastic | |
Mounting holes pitch | 20...22mm | |
Switches features | slow action contacts |