+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBILS16-3020

Container: cuvette; red; long; 160x98x70mm; 8pcs; KBILS16; BINEER


Manufacturer: KISTENBERG

Manufacturer part number:
KBILS16-3020

Alternative designations: 5905197287515

TME Symbol:
KBILS16-3020

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
red
Version
long
Body dimensions
160x98x70mm
Quantity in set/package
8pcs.
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, for storage of small electronic and mechanical components, in shops, in warehouses, in workshops
Manufacturer series
KBILS16
Trade name
BINEER
Gross weight419.3 g
EAN code5905197287515

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KBILS16-3020
14 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.28 USDGross price for quantities from 1 set - 3.28 USD
Net price for quantities from 3 set - 2.87 USDGross price for quantities from 3 set - 2.87 USD
Packaging method by the manufacturer:Cardboard = 24 set