+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBP01G

Bridge rectifier: single-phase; Urmax: 100V; If: 1.5A; Ifsm: 40A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
KBP01G
TME Symbol:
KBP01G-DIC

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1.5A
Max. forward impulse current
40A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight1.347 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. DIODES INCORPORATED,
*
KBP01G
384 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 35 pcs - 0.40 USDGross price for quantities from 35 pcs - 0.40 USD
Net price for quantities from 105 pcs - 0.34 USDGross price for quantities from 105 pcs - 0.34 USD
Net price for quantities from 525 pcs - 0.27 USDGross price for quantities from 525 pcs - 0.27 USD
Net price for quantities from 1015 pcs - 0.25 USDGross price for quantities from 1015 pcs - 0.25 USD
Net price for quantities from 2520 pcs - 0.23 USDGross price for quantities from 2520 pcs - 0.23 USD
Net price for quantities from 5005 pcs - 0.22 USDGross price for quantities from 5005 pcs - 0.22 USD
Net price for quantities from 10010 pcs - 0.21 USDGross price for quantities from 10010 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs