+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBP206G

Bridge rectifier: single-phase; Urmax: 600V; If: 2A; Ifsm: 60A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBP206G
TME Symbol:
KBP206G-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
wire Ø 0.9mm
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight1.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBP206G
170 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 30 pcs - 0.15 USDGross price for quantities from 30 pcs - 0.15 USD
Net price for quantities from 120 pcs - 0.13 USDGross price for quantities from 120 pcs - 0.13 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Packaging method by the manufacturer:
Tube = 30 pcs