+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKS0534

Bridge rectifier: single-phase; Urmax: 1kV; If: 2A; Ifsm: 60A; flat


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS0534
TME Symbol:
KBP210-AKS

Specification

Manufacturer
AKYGA SEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Gross weight1.183 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. AKYGA SEMI,
*
AKS0534
580 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs