+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBPC1005 KBPC1 WIRE

Bridge rectifier: single-phase; Urmax: 50V; If: 2A; Ifsm: 45A; KBPC1


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC1005 KBPC1 WIRE
TME Symbol:
KBPC1005-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
2A
Max. forward impulse current
45A
Version
square
Case
KBPC1
Electrical mounting
THT
Leads
wire Ø0.82mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC1005 KBPC1 WIRE
68 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs