+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBPC1006 KBPC8 WIRE

Bridge rectifier: single-phase; Urmax: 600V; If: 10A; Ifsm: 180A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC1006 KBPC8 WIRE
TME Symbol:
KBPC1006-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
180A
Version
square
Case
KBPC8
Electrical mounting
THT
Leads
wire Ø 1.3mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight4.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC1006 KBPC8 WIRE
13 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.50 USDGross price for quantities from 3 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs