+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1kV | |
Load current | 2A | |
Max. forward impulse current | 45A | |
Version | square | |
Case | KBPC1 | |
Electrical mounting | THT | |
Leads | wire Ø0.82mm | |
Features of semiconductor devices | glass passivated | |
Kind of package | bulk |