+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBPC1501

Bridge rectifier: single-phase; Urmax: 100V; If: 15A; Ifsm: 300A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC1501
TME Symbol:
KBPC1501-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight25.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC1501
4 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs