+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBPC1506

Bridge rectifier: single-phase; Urmax: 600V; If: 15A; Ifsm: 300A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC1506
TME Symbol:
KBPC1506-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight25.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC1506
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs