+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBPC604

Bridge rectifier: single-phase; Urmax: 400V; If: 6A; Ifsm: 150A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC604
TME Symbol:
KBPC604-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
6A
Max. forward impulse current
150A
Version
square
Case
KBPC6
Electrical mounting
THT
Leads
wire Ø 1.0mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC604
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 200 pcs